


HS15JLWH | |
|---|---|
DigiKey Part Number | 1801-HS15JLWHTR-ND - Tape & Reel (TR) 1801-HS15JLWHCT-ND - Cut Tape (CT) 1801-HS15JLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS15JLWH |
Description | DIODE STANDARD 600V 1.5A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 100 | £0.14300 | £14.30 |
| 500 | £0.10700 | £53.50 |
| 1,000 | £0.09535 | £95.35 |
| 2,000 | £0.08554 | £171.08 |
| 5,000 | £0.07490 | £374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06832 | £683.20 |
| 20,000 | £0.06279 | £1,255.80 |
| 30,000 | £0.05997 | £1,799.10 |
| 50,000 | £0.05680 | £2,840.00 |
| 70,000 | £0.05492 | £3,844.40 |
| 100,000 | £0.05310 | £5,310.00 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

