
HER308GH | |
|---|---|
DigiKey Part Number | 1801-HER308GHTR-ND - Tape & Reel (TR) 1801-HER308GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER308GH |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | HER308GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41800 | £4.18 |
| 100 | £0.27050 | £27.05 |
| 500 | £0.20702 | £103.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.18066 | £225.82 |
| 2,500 | £0.16436 | £410.90 |
| 3,750 | £0.15605 | £585.19 |
| 6,250 | £0.14670 | £916.88 |
| 8,750 | £0.14117 | £1,235.24 |
| 12,500 | £0.13579 | £1,697.38 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

