Diode 300 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER304GH

DigiKey Part Number
1801-HER304GHTR-ND - Tape & Reel (TR)
1801-HER304GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER304GH
Description
DIODE STANDARD 300V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
HER304GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.41800£4.18
100£0.27050£27.05
500£0.20702£103.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.18066£225.82
2,500£0.16436£410.90
3,750£0.15605£585.19
6,250£0.14670£916.88
8,750£0.14117£1,235.24
12,500£0.13579£1,697.38
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400