
HER102G A0G | |
|---|---|
DigiKey Part Number | HER102GA0GCT-ND - Cut Tape (CT) HER102GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER102G A0G |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19800 | £1.98 |
| 100 | £0.12450 | £12.45 |
| 500 | £0.09270 | £46.35 |
| 1,000 | £0.08242 | £82.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06934 | £208.02 |
| 6,000 | £0.06274 | £376.44 |
| 9,000 | £0.05938 | £534.42 |
| 15,000 | £0.05559 | £833.85 |
| 21,000 | £0.05335 | £1,120.35 |
| 30,000 | £0.05117 | £1,535.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

