Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER101G-K | |
|---|---|
DigiKey Part Number | 1801-HER101G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER101G-K |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03970 | £198.50 |
| 10,000 | £0.03586 | £358.60 |
| 15,000 | £0.03390 | £508.50 |
| 25,000 | £0.03170 | £792.50 |
| 35,000 | £0.03039 | £1,063.65 |
| 50,000 | £0.02912 | £1,456.00 |
| 125,000 | £0.02634 | £3,292.50 |
| 250,000 | £0.02501 | £6,252.50 |
| Unit Price without VAT: | £0.03970 |
|---|---|
| Unit Price with VAT: | £0.04764 |






