Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR307G

DigiKey Part Number
1801-FR307GTR-ND - Tape & Reel (TR)
1801-FR307GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FR307G
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
FR307G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,441
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.31900£3.19
100£0.20410£20.41
500£0.15464£77.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.13405£167.56
2,500£0.12131£303.27
3,750£0.11482£430.58
6,250£0.10752£672.00
8,750£0.10319£902.91
12,500£0.09898£1,237.25
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400