
FR306GH | |
|---|---|
DigiKey Part Number | 1801-FR306GHTR-ND - Tape & Reel (TR) 1801-FR306GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR306GH |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR306GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31900 | £3.19 |
| 100 | £0.20410 | £20.41 |
| 500 | £0.15464 | £77.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.13405 | £167.56 |
| 2,500 | £0.12131 | £303.27 |
| 3,750 | £0.11482 | £430.58 |
| 6,250 | £0.10752 | £672.00 |
| 8,750 | £0.10319 | £902.91 |
| 12,500 | £0.09898 | £1,237.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

