
F1T5GH | |
|---|---|
DigiKey Part Number | 1801-F1T5GHTR-ND - Tape & Reel (TR) 1801-F1T5GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F1T5GH |
Description | DIODE STANDARD 600V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
EDA/CAD Models | F1T5GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.08520 | £8.52 |
| 500 | £0.06286 | £31.43 |
| 1,000 | £0.05562 | £55.62 |
| 2,000 | £0.04951 | £99.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04288 | £214.40 |
| 10,000 | £0.03878 | £387.80 |
| 15,000 | £0.03669 | £550.35 |
| 25,000 | £0.03433 | £858.25 |
| 35,000 | £0.03294 | £1,152.90 |
| 50,000 | £0.03159 | £1,579.50 |
| 125,000 | £0.02861 | £3,576.25 |
| 250,000 | £0.02749 | £6,872.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

