


ESH1DMH | |
|---|---|
DigiKey Part Number | 1801-ESH1DMHTR-ND - Tape & Reel (TR) 1801-ESH1DMHCT-ND - Cut Tape (CT) 1801-ESH1DMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DMH |
Description | DIODE STANDARD 200V 1A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.07260 | £871.20 |
| 24,000 | £0.06908 | £1,657.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26700 | £2.67 |
| 100 | £0.16950 | £16.95 |
| 500 | £0.12758 | £63.79 |
| 1,000 | £0.11402 | £114.02 |
| 2,000 | £0.10260 | £205.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.15700 | £15.70 |
| 500 | £0.11814 | £59.07 |
| 1,000 | £0.10557 | £105.57 |
| 2,000 | £0.09500 | £190.00 |
| 5,000 | £0.08354 | £417.70 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

