
ESH1DM RSG | |
|---|---|
DigiKey Part Number | ESH1DMRSGTR-ND - Tape & Reel (TR) ESH1DMRSGCT-ND - Cut Tape (CT) ESH1DMRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DM RSG |
Description | DIODE STANDARD 200V 1A MICRO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | ESH1DM RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.36500 | £3.65 |
| 100 | £0.23530 | £23.53 |
| 500 | £0.17912 | £89.56 |
| 1,000 | £0.16100 | £161.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13796 | £413.88 |
| 6,000 | £0.12636 | £758.16 |
| 9,000 | £0.12044 | £1,083.96 |
| 15,000 | £0.11380 | £1,707.00 |
| 21,000 | £0.10986 | £2,307.06 |
| 30,000 | £0.10604 | £3,181.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


