


ESGLWHRVG | |
|---|---|
DigiKey Part Number | ESGLWHRVGTR-ND - Tape & Reel (TR) ESGLWHRVGCT-ND - Cut Tape (CT) ESGLWHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESGLWHRVG |
Description | DIODE STD 400V 800MA SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.31800 | £3.18 |
| 100 | £0.20400 | £20.40 |
| 500 | £0.15484 | £77.42 |
| 1,000 | £0.13899 | £138.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11884 | £356.52 |
| 6,000 | £0.10868 | £652.08 |
| 9,000 | £0.10351 | £931.59 |
| 15,000 | £0.09770 | £1,465.50 |
| 21,000 | £0.09425 | £1,979.25 |
| 30,000 | £0.09091 | £2,727.30 |
| 75,000 | £0.08863 | £6,647.25 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

