


ES1GLW | |
|---|---|
DigiKey Part Number | 1801-ES1GLWTR-ND - Tape & Reel (TR) 1801-ES1GLWCT-ND - Cut Tape (CT) 1801-ES1GLWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GLW |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | ES1GLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13860 | £13.86 |
| 500 | £0.10362 | £51.81 |
| 1,000 | £0.09230 | £92.30 |
| 2,000 | £0.08276 | £165.52 |
| 5,000 | £0.07241 | £362.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06601 | £660.10 |
| 20,000 | £0.06063 | £1,212.60 |
| 30,000 | £0.05788 | £1,736.40 |
| 50,000 | £0.05480 | £2,740.00 |
| 70,000 | £0.05297 | £3,707.90 |
| 100,000 | £0.05120 | £5,120.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

