
ES1GL | |
|---|---|
DigiKey Part Number | 1801-ES1GLTR-ND - Tape & Reel (TR) 1801-ES1GLCT-ND - Cut Tape (CT) 1801-ES1GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GL |
Description | DIODE STANDARD 400V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.14100 | £14.10 |
| 500 | £0.10566 | £52.83 |
| 1,000 | £0.09424 | £94.24 |
| 2,000 | £0.08463 | £169.26 |
| 5,000 | £0.07420 | £371.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06775 | £677.50 |
| 20,000 | £0.06208 | £1,241.60 |
| 30,000 | £0.05969 | £1,790.70 |
| 50,000 | £0.05422 | £2,711.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

