Diode 200 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123W
SOD-123W

ES1DLWH

DigiKey Part Number
1801-ES1DLWHTR-ND - Tape & Reel (TR)
1801-ES1DLWHCT-ND - Cut Tape (CT)
1801-ES1DLWHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1DLWH
Description
DIODE STANDARD 200V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
ES1DLWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,722
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22100£2.21
100£0.13990£13.99
500£0.10460£52.30
1,000£0.09317£93.17
2,000£0.08354£167.08
5,000£0.07310£365.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06664£666.40
20,000£0.06120£1,224.00
30,000£0.05843£1,752.90
50,000£0.05532£2,766.00
70,000£0.05348£3,743.60
100,000£0.05168£5,168.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200