BZX85C20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4,960
Unit Price: £0.30000
Datasheet
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C20

DigiKey Part Number
1801-BZX85C20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX85C20
Description
DIODE ZENER 20V 1.3W DO204AL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04569£228.45
10,000£0.04137£413.70
15,000£0.03917£587.55
25,000£0.03669£917.25
35,000£0.03523£1,233.05
50,000£0.03380£1,690.00
125,000£0.03067£3,833.75
Manufacturers Standard Package
Unit Price without VAT:£0.04569
Unit Price with VAT:£0.05483