
BZX84C5V6 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C5V6RFGTR-ND - Tape & Reel (TR) 1801-BZX84C5V6RFGCT-ND - Cut Tape (CT) 1801-BZX84C5V6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6 RFG |
Description | DIODE ZENER 5.6V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10500 | £1.05 |
| 100 | £0.03890 | £3.89 |
| 500 | £0.03814 | £19.07 |
| 1,000 | £0.03665 | £36.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03440 | £103.20 |
| 6,000 | £0.03298 | £197.88 |
| 9,000 | £0.02244 | £201.96 |
| 15,000 | £0.02214 | £332.10 |
| 21,000 | £0.02050 | £430.50 |
| 30,000 | £0.01912 | £573.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

