Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



BZX585B3V6 RSG | |
|---|---|
DigiKey Part Number | BZX585B3V6RSG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B3V6 RSG |
Description | DIODE ZENER 3.6V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.03436 | £274.88 |
| 16,000 | £0.03114 | £498.24 |
| 24,000 | £0.02950 | £708.00 |
| 40,000 | £0.02766 | £1,106.40 |
| 56,000 | £0.02657 | £1,487.92 |
| 80,000 | £0.02551 | £2,040.80 |
| 200,000 | £0.02318 | £4,636.00 |
| Unit Price without VAT: | £0.03436 |
|---|---|
| Unit Price with VAT: | £0.04123 |




