Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX584B51 | |
|---|---|
DigiKey Part Number | 1801-BZX584B51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584B51 |
Description | DIODE ZENER 51V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02535 | £202.80 |
| 16,000 | £0.02286 | £365.76 |
| 24,000 | £0.02159 | £518.16 |
| 40,000 | £0.02016 | £806.40 |
| 56,000 | £0.01931 | £1,081.36 |
| 80,000 | £0.01917 | £1,533.60 |
| Unit Price without VAT: | £0.02535 |
|---|---|
| Unit Price with VAT: | £0.03042 |




