Similar

BZW06-342B | |
|---|---|
DigiKey Part Number | 1801-BZW06-342BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-342B |
Description | TVS DIODE 342VWM 706VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-342B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.12667 | £443.35 |
| 7,000 | £0.11623 | £813.61 |
| 10,500 | £0.11091 | £1,164.55 |
| 17,500 | £0.10493 | £1,836.27 |
| 24,500 | £0.10140 | £2,484.30 |
| 35,000 | £0.09837 | £3,442.95 |
| Unit Price without VAT: | £0.12667 |
|---|---|
| Unit Price with VAT: | £0.15200 |


