
BZW06-342B | |
|---|---|
DigiKey Part Number | 4878-BZW06-342BCT-ND - Cut Tape (CT) 4878-BZW06-342BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-342B |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-342B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.33700 | £3.37 |
| 100 | £0.20160 | £20.16 |
| 500 | £0.18880 | £94.40 |
| 1,000 | £0.18227 | £182.27 |
| 2,000 | £0.16194 | £323.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12671 | £506.84 |
| 8,000 | £0.11041 | £883.28 |
| 12,000 | £0.10633 | £1,275.96 |
| 20,000 | £0.10281 | £2,056.20 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

