
BZV55C5V1 L0G | |
|---|---|
DigiKey Part Number | 1801-BZV55C5V1L0GTR-ND - Tape & Reel (TR) 1801-BZV55C5V1L0GCT-ND - Cut Tape (CT) 1801-BZV55C5V1L0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55C5V1 L0G |
Description | DIODE ZENER 5.1V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C5V1 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.06160 | £6.16 |
| 500 | £0.04496 | £22.48 |
| 1,000 | £0.03955 | £39.55 |
| 2,000 | £0.03499 | £69.98 |
| 5,000 | £0.03003 | £150.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02696 | £269.60 |
| 20,000 | £0.02437 | £487.40 |
| 30,000 | £0.02305 | £691.50 |
| 50,000 | £0.02157 | £1,078.50 |
| 70,000 | £0.02069 | £1,448.30 |
| 100,000 | £0.01984 | £1,984.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |






