


BZT52B3V6S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B3V6SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B3V6SR9GCT-ND - Cut Tape (CT) 1801-BZT52B3V6SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V6S R9G |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09100 | £0.91 |
| 100 | £0.05660 | £5.66 |
| 500 | £0.04128 | £20.64 |
| 1,000 | £0.03631 | £36.31 |
| 2,000 | £0.03212 | £64.24 |
| 5,000 | £0.02755 | £137.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02473 | £247.30 |
| 20,000 | £0.02235 | £447.00 |
| 30,000 | £0.02113 | £633.90 |
| 50,000 | £0.01977 | £988.50 |
| 70,000 | £0.01896 | £1,327.20 |
| 100,000 | £0.01817 | £1,817.00 |
| 250,000 | £0.01645 | £4,112.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

