BZD27C62PH is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.06319
Datasheet
Zener Diode 62 V 1 W ±6.45% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 1 W ±6.45% Surface Mount Sub SMA
SOD-123

BZD27C62PH

DigiKey Part Number
1801-BZD27C62PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C62PH
Description
DIODE ZENER 62V 1W SUB SMA
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±6.45% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07927£792.70
20,000£0.07313£1,462.60
30,000£0.07000£2,100.00
50,000£0.06649£3,324.50
70,000£0.06558£4,590.60
Manufacturers Standard Package
Unit Price without VAT:£0.07927
Unit Price with VAT:£0.09512