BZD27C51PHR3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 18,918
Unit Price: £0.43000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.19915
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.18469
Datasheet
Zener Diode 51 V 1 W ±5.88% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C51PHR3G

DigiKey Part Number
BZD27C51PHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C51PHR3G
Description
DIODE ZENER 51V 1W SUB SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5.88% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600£0.12679£456.44
Unit Price without VAT:£0.12679
Unit Price with VAT:£0.15215