


BZD27C36PWH | |
|---|---|
DigiKey Part Number | BZD27C36PWHTR-ND - Tape & Reel (TR) BZD27C36PWHCT-ND - Cut Tape (CT) BZD27C36PWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C36PWH |
Description | DIODE ZENER 36V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C36PWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24300 | £2.43 |
| 100 | £0.15400 | £15.40 |
| 500 | £0.11546 | £57.73 |
| 1,000 | £0.10302 | £103.02 |
| 2,000 | £0.09254 | £185.08 |
| 5,000 | £0.08118 | £405.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07416 | £741.60 |
| 20,000 | £0.06824 | £1,364.80 |
| 30,000 | £0.06523 | £1,956.90 |
| 50,000 | £0.06185 | £3,092.50 |
| 70,000 | £0.05985 | £4,189.50 |
| 100,000 | £0.05790 | £5,790.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


