Zener Diode 100 V 1 W ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 100 V 1 W ±5% Surface Mount SOD-123W
SOD-123W

BZD27C100PW

DigiKey Part Number
BZD27C100PWTR-ND - Tape & Reel (TR)
BZD27C100PWCT-ND - Cut Tape (CT)
BZD27C100PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C100PW
Description
DIODE ZENER 100V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C100PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,305
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23900£2.39
100£0.15120£15.12
500£0.11336£56.68
1,000£0.10112£101.12
2,000£0.09080£181.60
5,000£0.07962£398.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07270£727.00
20,000£0.06689£1,337.80
30,000£0.06392£1,917.60
50,000£0.06059£3,029.50
70,000£0.05862£4,103.40
100,000£0.05670£5,670.00
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800