


BZD27C200PW | |
---|---|
DigiKey Part Number | BZD27C200PWTR-ND - Tape & Reel (TR) BZD27C200PWCT-ND - Cut Tape (CT) BZD27C200PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C200PW |
Description | DIODE ZENER 200V 1W SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C200PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.33000 | £0.33 |
10 | £0.22600 | £2.26 |
100 | £0.08640 | £8.64 |
500 | £0.08126 | £40.63 |
1,000 | £0.07535 | £75.35 |
2,000 | £0.07387 | £147.74 |
5,000 | £0.07239 | £361.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | £0.06427 | £642.70 |
20,000 | £0.06174 | £1,234.80 |
30,000 | £0.06081 | £1,824.30 |
50,000 | £0.05374 | £2,687.00 |
Unit Price without VAT: | £0.33000 |
---|---|
Unit Price with VAT: | £0.39600 |