
1T7G-K | |
|---|---|
DigiKey Part Number | 1801-1T7G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1T7G-K |
Description | DIODE STANDARD 1000V 1A TS1 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C |


