
1T2GH | |
|---|---|
DigiKey Part Number | 1801-1T2GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1T2GH |
Description | DIODE STANDARD 100V 1A TS1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TS-1 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03480 | £174.00 |
| 10,000 | £0.03135 | £313.50 |
| 15,000 | £0.02960 | £444.00 |
| 25,000 | £0.02762 | £690.50 |
| 35,000 | £0.02645 | £925.75 |
| 50,000 | £0.02531 | £1,265.50 |
| 125,000 | £0.02282 | £2,852.50 |
| 250,000 | £0.02127 | £5,317.50 |
| Unit Price without VAT: | £0.03480 |
|---|---|
| Unit Price with VAT: | £0.04176 |

