1SMA5940 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 55,994
Unit Price: £0.42000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 19,561
Unit Price: £0.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,170
Unit Price: £0.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.14221
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.41135
Datasheet
Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5940

DigiKey Part Number
1801-1SMA5940TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5940
Description
DIODE ZENER 43V 1.5W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5940 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
53 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.05161£387.08
15,000£0.05048£757.20
22,500£0.04936£1,110.60
37,500£0.04837£1,813.88
Manufacturers Standard Package
Unit Price without VAT:£0.05161
Unit Price with VAT:£0.06193