Upgrade
Upgrade
Similar
Similar
Similar

1SMA5926 | |
|---|---|
DigiKey Part Number | 1801-1SMA5926TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5926 |
Description | DIODE ZENER 11V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5926 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05624 | £421.80 |
| 15,000 | £0.05138 | £770.70 |
| 22,500 | £0.04890 | £1,100.25 |
| 37,500 | £0.04612 | £1,729.50 |
| 52,500 | £0.04447 | £2,334.68 |
| 75,000 | £0.04287 | £3,215.25 |
| Unit Price without VAT: | £0.05624 |
|---|---|
| Unit Price with VAT: | £0.06749 |






