1SMA5926 R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


onsemi
In Stock: 13,294
Unit Price: £0.29000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 6,098
Unit Price: £0.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: £0.31000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.14221
Datasheet
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5926 R3G

DigiKey Part Number
1SMA5926R3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5926 R3G
Description
DIODE ZENER 11V 1.5W DO214AC
Customer Reference
Detailed Description
Zener Diode 11 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5926 R3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 8.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types