
1PGSMC5357H | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5357HTR-ND - Tape & Reel (TR) 1801-1PGSMC5357HCT-ND - Cut Tape (CT) 1801-1PGSMC5357HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5357H |
Description | DIODE ZENER 20V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Surface Mount DO-214AB (SMC) |
EDA/CAD Models | 1PGSMC5357H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54800 | £5.48 |
| 100 | £0.35890 | £35.89 |
| 500 | £0.27764 | £138.82 |
| 1,000 | £0.25145 | £251.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21819 | £654.57 |
| 6,000 | £0.20145 | £1,208.70 |
| 9,000 | £0.19292 | £1,736.28 |
| 15,000 | £0.18333 | £2,749.95 |
| 21,000 | £0.17766 | £3,730.86 |
| 30,000 | £0.17215 | £5,164.50 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

