Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5938 | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5938TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5938 |
Description | DIODE ZENER 36V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5938 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11160 | £334.80 |
| 6,000 | £0.10197 | £611.82 |
| 9,000 | £0.10133 | £911.97 |
| Unit Price without VAT: | £0.11160 |
|---|---|
| Unit Price with VAT: | £0.13392 |


