Parametric Equivalent
Parametric Equivalent

1PGSMB5935H | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5935HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5935H |
Description | DIODE ZENER 27V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5935H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11160 | £334.80 |
| 6,000 | £0.10197 | £611.82 |
| 9,000 | £0.09706 | £873.54 |
| 15,000 | £0.09155 | £1,373.25 |
| 21,000 | £0.08828 | £1,853.88 |
| 30,000 | £0.08511 | £2,553.30 |
| 75,000 | £0.08225 | £6,168.75 |
| Unit Price without VAT: | £0.11160 |
|---|---|
| Unit Price with VAT: | £0.13392 |


