
1PGSMA4753 | |
|---|---|
DigiKey Part Number | 1801-1PGSMA4753TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4753 |
Description | DIODE ZENER 36V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06875 | £515.62 |
| 15,000 | £0.06304 | £945.60 |
| 22,500 | £0.06013 | £1,352.92 |
| 37,500 | £0.05685 | £2,131.88 |
| 52,500 | £0.05492 | £2,883.30 |
| 75,000 | £0.05303 | £3,977.25 |
| Unit Price without VAT: | £0.06875 |
|---|---|
| Unit Price with VAT: | £0.08250 |

