
1N5822 | |
|---|---|
DigiKey Part Number | 1801-1N5822TR-ND - Tape & Reel (TR) 1801-1N5822CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5822 |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5822 | STMicroelectronics | 31,160 | 497-11370-1-ND | £0.45000 | Similar |
| 1N5822-E3/54 | Vishay General Semiconductor - Diodes Division | 4,174 | 1N5822-E3/54GICT-ND | £0.67000 | Similar |
| 1N5822-E3/73 | Vishay General Semiconductor - Diodes Division | 1,852 | 1N5822-E3/73GICT-ND | £1.06000 | Similar |
| 1N5822RL | STMicroelectronics | 16,079 | 497-14742-1-ND | £0.47000 | Similar |
| SB540-E3/54 | Vishay General Semiconductor - Diodes Division | 21,824 | SB540-E3/54GICT-ND | £1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32600 | £3.26 |
| 100 | £0.20910 | £20.91 |
| 500 | £0.15852 | £79.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.13750 | £171.88 |
| 2,500 | £0.12449 | £311.23 |
| 3,750 | £0.11785 | £441.94 |
| 6,250 | £0.11040 | £690.00 |
| 8,750 | £0.10598 | £927.33 |
| 12,500 | £0.10168 | £1,271.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |











