Similar
Similar
Similar
Similar
Similar
Similar

1N5817H | |
|---|---|
DigiKey Part Number | 1801-1N5817HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5817H |
Description | DIODE SCHOTTKY 20V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AL (DO-41) |
EDA/CAD Models | 1N5817H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04328 | £216.40 |
| 10,000 | £0.03335 | £333.50 |
| 15,000 | £0.03264 | £489.60 |
| 25,000 | £0.03132 | £783.00 |
| 35,000 | £0.02835 | £992.25 |
| 50,000 | £0.02723 | £1,361.50 |
| Unit Price without VAT: | £0.04328 |
|---|---|
| Unit Price with VAT: | £0.05194 |








