Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408G

DigiKey Part Number
1801-1N5408GTR-ND - Tape & Reel (TR)
1801-1N5408GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5408G
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5408G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,249
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25600£2.56
100£0.16320£16.32
500£0.12260£61.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.10573£132.16
2,500£0.09528£238.20
3,750£0.08996£337.35
6,250£0.08397£524.81
8,750£0.08042£703.68
12,500£0.07697£962.12
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200