Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408G-K

DigiKey Part Number
1801-1N5408G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5408G-K
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£0.08470£105.88
2,500£0.07614£190.35
3,750£0.07178£269.18
6,250£0.06687£417.94
8,750£0.06396£559.65
12,500£0.06113£764.12
31,250£0.05493£1,716.56
62,500£0.05109£3,193.12
125,000£0.04965£6,206.25
Manufacturers Standard Package
Unit Price without VAT:£0.08470
Unit Price with VAT:£0.10164