
1N4937G | |
|---|---|
DigiKey Part Number | 1801-1N4937GTR-ND - Tape & Reel (TR) 1801-1N4937GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4937G |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4937G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06482 | £32.41 |
| 1,000 | £0.05733 | £57.33 |
| 2,000 | £0.05101 | £102.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04414 | £220.70 |
| 10,000 | £0.03989 | £398.90 |
| 15,000 | £0.03772 | £565.80 |
| 25,000 | £0.03528 | £882.00 |
| 35,000 | £0.03384 | £1,184.40 |
| 50,000 | £0.03243 | £1,621.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

