Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4753G | |
|---|---|
DigiKey Part Number | 1801-1N4753GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4753G |
Description | DIODE ZENER 36V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4753G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04410 | £220.50 |
| 10,000 | £0.03990 | £399.00 |
| 15,000 | £0.03776 | £566.40 |
| 25,000 | £0.03536 | £884.00 |
| 35,000 | £0.03394 | £1,187.90 |
| 50,000 | £0.03255 | £1,627.50 |
| 125,000 | £0.02951 | £3,688.75 |
| 250,000 | £0.02853 | £7,132.50 |
| Unit Price without VAT: | £0.04410 |
|---|---|
| Unit Price with VAT: | £0.05292 |






