1N4741A B0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £6.23060
Datasheet

Similar


onsemi
In Stock: 3,765
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 2,874
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 4,834
Unit Price: £0.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.63603
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,460
Unit Price: £0.44000
Datasheet

Similar


onsemi
In Stock: 6,152
Unit Price: £0.19000
Datasheet
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741A B0G

DigiKey Part Number
1N4741AB0G-ND
Manufacturer
Manufacturer Product Number
1N4741A B0G
Description
DIODE ZENER 11V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types