
1N4007GH | |
|---|---|
DigiKey Part Number | 1801-1N4007GHTR-ND - Tape & Reel (TR) 1801-1N4007GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007GH |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12300 | £1.23 |
| 100 | £0.07660 | £7.66 |
| 500 | £0.05626 | £28.13 |
| 1,000 | £0.04965 | £49.65 |
| 2,000 | £0.04407 | £88.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03801 | £190.05 |
| 10,000 | £0.03427 | £342.70 |
| 15,000 | £0.03235 | £485.25 |
| 25,000 | £0.03020 | £755.00 |
| 35,000 | £0.02893 | £1,012.55 |
| 50,000 | £0.02769 | £1,384.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

