
TMPC 0515HPV-100MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0515HPV-100MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0515HPV-100MG-DCT-ND - Cut Tape (CT) 4816-TMPC0515HPV-100MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0515HPV-100MG-D |
Description | FIXED IND 10UH 2A 235 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 2 A 235mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.66600 | £6.66 |
| 25 | £0.61040 | £15.26 |
| 50 | £0.57160 | £28.58 |
| 100 | £0.53580 | £53.58 |
| 250 | £0.49200 | £123.00 |
| 500 | £0.46150 | £230.75 |
| 1,000 | £0.43305 | £433.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.38638 | £1,352.33 |
| 7,000 | £0.36294 | £2,540.58 |
| 10,500 | £0.34996 | £3,674.58 |
| 17,500 | £0.33655 | £5,889.62 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

