
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 60dB ~ 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-DFN Exposed Pad | |
Supplier Device Package | DFN-3030-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.79776 | £3,988.80 |
| Unit Price without VAT: | £0.79776 |
|---|---|
| Unit Price with VAT: | £0.95731 |

