4.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 72
Stocking Options
Environmental Options
Media
Exclude
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LP38502ATJ-ADJ/NOPB
IC REG LINEAR POS ADJ 3A TO263-5
Texas Instruments
1,467
In Stock
1 : £3.40000
Cut Tape (CT)
1,000 : £1.92589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.5V
4.5V
0.43V @ 3A
3A
10 mA
20 mA
73dB ~ 70dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-5 Thin
TO-263-5 Thin
SOT-753
IC REG LIN POS ADJ 100MA SOT23-5
Texas Instruments
695
In Stock
2
Marketplace
1 : £32.31000
Cut Tape (CT)
250 : £22.54380
Tape & Reel (TR)
2 : £112.18500
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Adjustable
1
10V
1.2V
4.5V
-
100mA
28 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 150°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LIN POS ADJ 300MA SOT-25
Diodes Incorporated
19,248
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1V
4.5V
0.31V @ 300mA
300mA
78 µA
-
80dB (1kHz)
EN
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
BD00HC5WEFJ-E2
IC REG LIN POS ADJ 500MA 8HTSOP
Rohm Semiconductor
1,666
In Stock
1 : £0.40000
Cut Tape (CT)
2,500 : £0.17946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.6V @ 500mA
500mA
0.25 mA
500 µA
-
Enable
Over Current, Over Temperature, Soft Start
-25°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
BD00HC5WEFJ-E2
IC REG LIN POS ADJ 1A 8-HTSOP-J
Rohm Semiconductor
4,270
In Stock
1 : £0.59000
Cut Tape (CT)
2,500 : £0.27314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.6V @ 1A
1A
0.25 mA
500 µA
-
Enable
Over Current, Over Temperature, Soft Start
-25°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
SC-70-5
IC REG LIN POS ADJ 150MA SC-70-5
Analog Devices Inc./Maxim Integrated
2,846
In Stock
15,000
Factory
1 : £1.40000
Cut Tape (CT)
2,500 : £0.70671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.5V
4.5V
-
150mA
40 µA
-
65dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
12-MLF QFN
IC REG LINEAR POS ADJ 3A 12-VDFN
Microchip Technology
8,139
In Stock
1 : £2.09000
Cut Tape (CT)
5,000 : £1.59303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.63V
4.5V
0.5V @ 3A
3A
5 mA
75 mA
-
Enable, Error Flag
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
12-VFDFN Exposed Pad
12-VDFN (4x4)
MIC69303YME-TR
IC REG LIN POS ADJ 3A 8-SOIC-EP
Microchip Technology
1,229
In Stock
1 : £2.40000
Cut Tape (CT)
2,500 : £1.82488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.63V
4.5V
0.5V @ 3A
3A
5 mA
75 mA
-
Enable, Error Flag
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
LP3891EMR-1.8/NOPB
IC REG LINEAR POS ADJ 1.5A 8SO
Texas Instruments
8,289
In Stock
1 : £2.42000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
0.5V
4.5V
0.3V @ 1.5A
1.5A
7.5 mA
14 mA
70dB ~ 73dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
5-SPAK
IC REG LINEAR POS ADJ 3A 5-SPAK
Microchip Technology
399
In Stock
1 : £2.68000
Tube
-
Tube
Active
Positive
Adjustable
1
5.5V
1.63V
4.5V
0.5V @ 3A
3A
5 mA
75 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SPAK-5 (5 Leads + Tab)
5-SPAK
SOT-25
IC REG LIN POS ADJ 300MA SOT-25
Diodes Incorporated
5,001
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1V
4.5V
0.31V @ 300mA
300mA
78 µA
-
80dB (1kHz)
EN
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
BH18M0AWHFV-TR
IC REG LINEAR POS ADJ 1A 6-HVSOF
Rohm Semiconductor
2,440
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18534
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.6V @ 1A
1A
0.25 mA
500 µA
-
Enable
Over Current, Over Temperature, Soft Start
-25°C ~ 85°C
-
-
Surface Mount
6-SMD, Flat Leads Exposed Pad
6-HVSOF
BD00HC5WEFJ-E2
IC REG LIN POS ADJ 500MA 8HTSOP
Rohm Semiconductor
2,513
In Stock
1 : £0.70000
Cut Tape (CT)
2,500 : £0.32688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.9V @ 500mA
500mA
0.25 mA
700 µA
-
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
6 UFDFN
IC REG LIN POS ADJ 500MA 6-DFN
STMicroelectronics
1,955
In Stock
1 : £0.70000
Cut Tape (CT)
3,000 : £0.33002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.2V @ 500mA
500mA
50 µA
200 µA
65dB ~ 62dB (1kHz ~ 10kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
6-DFN (2x2)
BH18M0AWHFV-TR
IC REG LIN POS ADJ 500MA 6-HVSOF
Rohm Semiconductor
5,255
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.36145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
-
500mA
700 µA
-
-
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
6-SMD, Flat Leads Exposed Pad
6-HVSOF
BD00HC5WEFJ-E2
IC REG LIN POS ADJ 1A 8-HTSOP-J
Rohm Semiconductor
4,477
In Stock
1 : £0.82000
Cut Tape (CT)
2,500 : £0.39067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.9V @ 1A
1A
0.25 mA
700 µA
-
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
6-VDFN Exposed Pad
IC REG LINEAR POS ADJ 1A 6-DFN
STMicroelectronics
2,092
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.44104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.4V @ 1A
1A
50 µA
300 µA
70dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
6-VDFN Exposed Pad
6-DFN (3x3)
4,000
In Stock
1 : £1.63000
Cut Tape (CT)
2,500 : £0.83826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.225V
4.5V
-
150mA
90 µA
-
72dB ~ 46dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WFDFN
6-µDFN (1.5x1)
6-WSON
IC REG LINEAR POS ADJ 1A 6-WSON
Texas Instruments
558
In Stock
838
Marketplace
1 : £1.74000
Cut Tape (CT)
250 : £0.99552
Tape & Reel (TR)
162 : £1.38364
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Adjustable
1
5V
1.21V
4.5V
-
1A
5 mA
-
55dB ~ 42dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SC-70-5
IC REG LIN POS ADJ 120MA SC-70-5
Analog Devices Inc./Maxim Integrated
5,202
In Stock
22,500
Factory
1 : £1.77000
Cut Tape (CT)
2,500 : £0.91455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.5V
4.5V
0.12V @ 120mA (Typ)
120mA
90 µA
-
72dB ~ 46dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
LP38502ATJ-ADJ/NOPB
IC REG LIN POS ADJ 1.5A TO263-5
Texas Instruments
288
In Stock
1 : £1.83000
Cut Tape (CT)
1,000 : £0.98667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.5V
4.5V
0.3V @ 1.5A
1.5A
7.5 mA
14 mA
73dB ~ 70dB (120Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-5 Thin
TO-263-5 Thin
5-SPAK
IC REG LINEAR POS ADJ 3A 5-SPAK
Microchip Technology
1,651
In Stock
1 : £2.68000
Cut Tape (CT)
750 : £2.02681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.63V
4.5V
0.5V @ 3A
3A
5 mA
75 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SPAK-5 (5 Leads + Tab)
5-SPAK
1,159
In Stock
7,500
Factory
1 : £2.84000
Cut Tape (CT)
2,500 : £1.54082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.275V @ 500mA
500mA
400 µA
-
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
287
In Stock
1 : £3.91000
Tube
-
Tube
Active
Positive
Adjustable (Fixed)
1
5.5V
0.8V (3.3V)
4.5V
-
500mA
400 µA
-
-
Enable, Power Good
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-uMAX-EP|8-uSOP-EP
8 SOP
IC REG LIN POS ADJ 500MA 8-SOP
Richtek USA Inc.
2,485
In Stock
1 : £0.52000
Cut Tape (CT)
2,500 : £0.23944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Adjustable
1
5.5V
1.175V
4.5V
0.4V @ 500mA
500mA
150 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 72

4.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.