Similar
Similar

SN2000MB120GI-1TB2-2DB-STD | |
|---|---|
DigiKey Part Number | 1052-SN2000MB120GI-1TB2-2DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN2000MB120GI-1TB2-2DB-STD |
Description | SSD 120GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 644MB/s | |
Speed - Write | 396MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £226.05000 | £226.05 |
| Unit Price without VAT: | £226.05000 |
|---|---|
| Unit Price with VAT: | £271.26000 |



