MFR Recommended

SFPC120GM1EC4TO-I-5E-116-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC120GM1EC4TO-I-5E-116-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC120GM1EC4TO-I-5E-116-STD |
Description | SSD 120GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.184GB/s | |
Speed - Write | 385MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.63mm |


