SFSD016GN4BM1MT-E-2F-2EP-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: £44.65000
Datasheet
Memory Card microSD™ 16GB Class 10, UHS Class 3 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GN4BM1MT-E-2F-2EP-STD

DigiKey Part Number
1052-SFSD016GN4BM1MT-E-2F-2EP-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GN4BM1MT-E-2F-2EP-STD
Description
MEM CRD MICRSD 16GB 10UHS 3 PSLC
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
16GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes